Similar

74HCT4066BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6936-2-ND - Tape & Reel (TR) 1727-6936-1-ND - Cut Tape (CT) 1727-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066BQ,115 |
Description | IC SW SPST-NOX4 20OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 44ns, 30ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXT4066DR2 | onsemi | 0 | MC74LVXT4066DR2-ND | 6,59463 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 100 | 3,59490 Kč | 359,49 Kč |
| 250 | 3,31768 Kč | 829,42 Kč |
| 500 | 3,15054 Kč | 1 575,27 Kč |
| 1 000 | 3,01342 Kč | 3 013,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84369 Kč | 8 531,07 Kč |
| 6 000 | 2,76068 Kč | 16 564,08 Kč |
| 9 000 | 2,71910 Kč | 24 471,90 Kč |
| 15 000 | 2,67302 Kč | 40 095,30 Kč |
| 21 000 | 2,64609 Kč | 55 567,89 Kč |
| 30 000 | 2,62019 Kč | 78 605,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


