74HCT259BQ-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259BQ-Q100,11

DigiKey Part Number
1727-74HCT259BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259BQ-Q100,11
Description
IC D-TYPE ADDR 1:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
20ns
Mfr
Current - Output High, Low
4mA, 4mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-VFQFN Exposed Pad
Output Type
Standard
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT259BQ,115Nexperia USA Inc.01727-4541-1-ND8,82000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67912 Kč14 037,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4,67912 Kč
Unit Price with VAT:5,66174 Kč