
74HCT259BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4541-2-ND - Tape & Reel (TR) 1727-4541-1-ND - Cut Tape (CT) 1727-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT259BQ,115 |
Description | IC D-TYPE ADDR 1:8 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 20ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-VFQFN Exposed Pad |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,51000 Kč | 137,75 Kč |
| 100 | 4,76860 Kč | 476,86 Kč |
| 250 | 4,41544 Kč | 1 103,86 Kč |
| 500 | 4,20338 Kč | 2 101,69 Kč |
| 1 000 | 4,03204 Kč | 4 032,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81226 Kč | 11 436,78 Kč |
| 6 000 | 3,70650 Kč | 22 239,00 Kč |
| 9 000 | 3,65354 Kč | 32 881,86 Kč |
| 15 000 | 3,59484 Kč | 53 922,60 Kč |
| 21 000 | 3,56056 Kč | 74 771,76 Kč |
| 30 000 | 3,52757 Kč | 105 827,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

