74HCT1G02GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 21 838
Unit Price: 0,56000 Kč
Datasheet

Similar


onsemi
In Stock: 5 990
Unit Price: 0,33000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,70943 Kč
Datasheet
NOR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G02GV-Q100,1

DigiKey Part Number
1727-74HCT1G02GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G02GV-Q100,1
Description
IC GATE NOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
11ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT02DBVT1Gonsemi21 838488-MC74VHC1GT02DBVT1GCT-ND0,56000 KčDirect
MC74VHC1GT02DBVT1G-Qonsemi5 990488-MC74VHC1GT02DBVT1G-QCT-ND0,33000 KčSimilar
NLV74VHC1GT02DTT1Gonsemi0NLV74VHC1GT02DTT1G-ND0,70943 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41310 Kč4 239,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,41310 Kč
Unit Price with VAT:1,70985 Kč