NLV74VHC1GT02DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 21 838
Unit Price: 3,57000 Kč
Datasheet
NOR Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSOP
5-TSOP

NLV74VHC1GT02DTT1G

DigiKey Part Number
NLV74VHC1GT02DTT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74VHC1GT02DTT1G
Description
IC GATE NOR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC1GT02DTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.53V ~ 0.8V
Mfr
Input Logic Level - High
1.4V ~ 2V
Series
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSOP
Voltage - Supply
3V ~ 5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT02DBVT1Gonsemi21 838488-MC74VHC1GT02DBVT1GCT-ND3,57000 KčParametric Equivalent
Obsolete
Marketplace Stock: 66 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

66 000In Stock
Ships from Flip Electronics