74HCT151PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 490
Unit Price: 3,18000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11 548
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,52000 Kč
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT151PW-Q100,11

DigiKey Part Number
1727-74HCT151PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT151PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT151PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT151PW-Q100,11
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT151PW-Q100,11 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 8:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT151PW,118Nexperia USA Inc.2 4901727-7967-1-ND3,18000 KčParametric Equivalent
74HCT251PW,118Nexperia USA Inc.11 5481727-6627-1-ND5,89000 KčParametric Equivalent
74HCT251PW-Q100JNexperia USA Inc.01727-7978-1-ND5,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,77400 Kč57,74 Kč
255,13200 Kč128,30 Kč
1004,44110 Kč444,11 Kč
2504,10888 Kč1 027,22 Kč
5003,90940 Kč1 954,70 Kč
1 0003,74478 Kč3 744,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,57092 Kč8 927,30 Kč
5 0003,46618 Kč17 330,90 Kč
7 5003,41371 Kč25 602,83 Kč
12 5003,35556 Kč41 944,50 Kč
17 5003,32161 Kč58 128,18 Kč
25 0003,28893 Kč82 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč