
74HCT151PW,118 | |
|---|---|
DigiKey Part Number | 1727-7967-2-ND - Tape & Reel (TR) 1727-7967-1-ND - Cut Tape (CT) 1727-7967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT151PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT151PW,118 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 250 | 3,53692 Kč | 884,23 Kč |
| 500 | 3,36052 Kč | 1 680,26 Kč |
| 1 000 | 3,21542 Kč | 3 215,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06235 Kč | 7 655,88 Kč |
| 5 000 | 2,97008 Kč | 14 850,40 Kč |
| 7 500 | 2,92387 Kč | 21 929,03 Kč |
| 12 500 | 2,87266 Kč | 35 908,25 Kč |
| 17 500 | 2,84276 Kč | 49 748,30 Kč |
| 25 000 | 2,81397 Kč | 70 349,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

