Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138D-Q100,118

DigiKey Part Number
1727-74HCT138D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT138D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT138D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138D-Q100,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT138M96Texas Instruments2 173296-14547-1-ND11,76000 KčUpgrade
MC74HCT138ADR2Gonsemi1 004488-MC74HCT138ADR2GCT-ND9,45000 KčSimilar
SN74AHCT138QDRQ1Texas Instruments62 470296-51556-2-ND13,01875 KčSimilar
SN74HCT138DRochester Electronics, LLC9 8412156-SN74HCT138D-ND19,31815 KčSimilar
SN74HCT138DG4Rochester Electronics, LLC8402156-SN74HCT138DG4-ND19,31815 KčSimilar
In-Stock: 2 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,23600 Kč62,36 Kč
255,56040 Kč139,01 Kč
1004,81480 Kč481,48 Kč
2504,45912 Kč1 114,78 Kč
5004,24496 Kč2 122,48 Kč
1 0004,07361 Kč4 073,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,36304 Kč8 407,60 Kč
5 0003,26330 Kč16 316,50 Kč
7 5003,21339 Kč24 100,42 Kč
12 5003,15808 Kč39 476,00 Kč
17 5003,12574 Kč54 700,45 Kč
25 0003,09464 Kč77 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč