Similar
Similar

74HCT04DB-Q100J | |
|---|---|
DigiKey Part Number | 74HCT04DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT04DB-Q100J |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT04PW-Q100,118TR-ND | 2,66204 Kč | Similar |
| SN74HC04DBR | Texas Instruments | 13 873 | 296-19247-1-ND | 8,61000 Kč | Similar |