
SN74HC04DBR | |
|---|---|
DigiKey Part Number | 296-19247-2-ND - Tape & Reel (TR) 296-19247-1-ND - Cut Tape (CT) 296-19247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DBR |
Description | IC INVERTER 6CH 6-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 6 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 100 | 4,60910 Kč | 460,91 Kč |
| 250 | 4,26596 Kč | 1 066,49 Kč |
| 500 | 4,05976 Kč | 2 029,88 Kč |
| 1 000 | 3,88967 Kč | 3 889,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,74983 Kč | 7 499,66 Kč |
| 4 000 | 3,63476 Kč | 14 539,04 Kč |
| 6 000 | 3,57712 Kč | 21 462,72 Kč |
| 10 000 | 3,51324 Kč | 35 132,40 Kč |
| 14 000 | 3,47589 Kč | 48 662,46 Kč |
| 20 000 | 3,43999 Kč | 68 799,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


