74HCT02BQ-Q100,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT02BQ-Q100,115

DigiKey Part Number
1727-7958-2-ND - Tape & Reel (TR)
1727-7958-1-ND - Cut Tape (CT)
1727-7958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT02BQ-Q100,115
Description
IC GATE NOR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT02QWBQARQ1Texas Instruments0296-SN74AHCT02QWBQARQ1CT-ND7,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,36800 Kč43,68 Kč
253,87200 Kč96,80 Kč
1003,32610 Kč332,61 Kč
2503,06740 Kč766,85 Kč
5002,91116 Kč1 455,58 Kč
1 0002,78286 Kč2 782,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,62405 Kč7 872,15 Kč
6 0002,54632 Kč15 277,92 Kč
9 0002,50739 Kč22 566,51 Kč
15 0002,46428 Kč36 964,20 Kč
21 0002,43909 Kč51 220,89 Kč
30 0002,41485 Kč72 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč