
SN74AHCT02QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT02QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT02QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHCT02QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02QWBQARQ1 |
Description | IC GATE NOR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89551 Kč | 14 686,53 Kč |
| 6 000 | 4,76579 Kč | 28 594,74 Kč |
| 9 000 | 4,70084 Kč | 42 307,56 Kč |
| 15 000 | 4,62884 Kč | 69 432,60 Kč |
| 21 000 | 4,58676 Kč | 96 321,96 Kč |
| 30 000 | 4,54629 Kč | 136 388,70 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

