Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BQ-Q100,115

DigiKey Part Number
1727-2622-2-ND - Tape & Reel (TR)
1727-2622-1-ND - Cut Tape (CT)
1727-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BQ-Q100,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC595BQ-Q100,115 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,87200 Kč48,72 Kč
254,33400 Kč108,35 Kč
1003,73130 Kč373,13 Kč
2503,44536 Kč861,34 Kč
5003,27316 Kč1 636,58 Kč
1 0003,13164 Kč3 131,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,95638 Kč8 869,14 Kč
6 0002,87060 Kč17 223,60 Kč
9 0002,82766 Kč25 448,94 Kč
15 0002,78009 Kč41 701,35 Kč
21 0002,75227 Kč57 797,67 Kč
30 0002,72553 Kč81 765,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč