74HC4052BQ-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 490
Unit Price: 14,91000 Kč
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052BQ-Q100,11

DigiKey Part Number
1727-74HC4052BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4052BQ-Q100,11
Description
IC SWITCH SP4TX2 150OHM 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
58ns, 48ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
2µA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
On-State Resistance (Max)
150Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-VFQFN Exposed Pad
Voltage - Supply, Single (V+)
2V ~ 10V
Supplier Device Package
16-DHVQFN (2.5x3.5)
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX4052BQBRQ1Texas Instruments5 490296-TMUX4052BQBRQ1CT-ND14,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36143 Kč10 084,29 Kč
6 0003,26610 Kč19 596,60 Kč
9 0003,21836 Kč28 965,24 Kč
15 0003,16545 Kč47 481,75 Kč
21 0003,13454 Kč65 825,34 Kč
30 0003,10481 Kč93 144,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36143 Kč
Unit Price with VAT:4,06733 Kč