Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050PW-Q100J

DigiKey Part Number
1727-74HC4050PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4050PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC4050PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050PW-Q100J
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
16-TSSOP
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4050PWRochester Electronics, LLC7 2052156-CD74HC4050PW-ND19,73811 KčUpgrade
CD74HC4050PWRTexas Instruments11 164296-9215-1-ND11,34000 KčParametric Equivalent
CD74HC4050PWTTexas Instruments7 134296-CD74HC4050PWTCT-ND23,10000 KčParametric Equivalent
In-Stock: 1 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,01280 Kč200,32 Kč
1006,98810 Kč698,81 Kč
2506,50016 Kč1 625,04 Kč
5006,20574 Kč3 102,87 Kč
1 0006,06548 Kč6 065,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71035 Kč9 275,88 Kč
5 0003,60221 Kč18 011,05 Kč
7 5003,54807 Kč26 610,53 Kč
12 5003,48809 Kč43 601,12 Kč
17 5003,45302 Kč60 427,85 Kč
25 0003,41927 Kč85 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč