Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4050PWT

DigiKey Part Number
296-CD74HC4050PWTTR-ND - Tape & Reel (TR)
296-CD74HC4050PWTCT-ND - Cut Tape (CT)
296-CD74HC4050PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4050PWT
Description
IC BUFF 2V/6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4050PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
16-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4050PWRTexas Instruments11 164296-9215-1-ND11,34000 KčParametric Equivalent
CD74HC4050PWTTexas Instruments7 134296-CD74HC4050PWTCT-ND23,10000 KčParametric Equivalent
74HC4050PW,118Nexperia USA Inc.01727-5956-1-ND7,35000 KčSimilar
In-Stock: 7 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,10160 Kč377,54 Kč
10013,32740 Kč1 332,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,48372 Kč3 120,93 Kč
50011,97432 Kč5 987,16 Kč
75011,71940 Kč8 789,55 Kč
1 25011,43669 Kč14 295,86 Kč
1 75011,27149 Kč19 725,11 Kč
2 50011,11264 Kč27 781,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč