Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366PW-Q100,118

DigiKey Part Number
1727-7938-2-ND - Tape & Reel (TR)
1727-7938-1-ND - Cut Tape (CT)
1727-7938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC366PW-Q100,118
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC366PW-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
6
Supplier Device Package
16-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74HCT366ADTRGonsemi37 450488-NLV74HCT366ADTRGCT-ND0,25497 KčSimilar
In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,90300 Kč89,03 Kč
257,97080 Kč199,27 Kč
1006,95030 Kč695,03 Kč
2506,46404 Kč1 616,01 Kč
5006,17132 Kč3 085,66 Kč
1 0006,03021 Kč6 030,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,67526 Kč14 188,15 Kč
5 0005,52176 Kč27 608,80 Kč
7 5005,44489 Kč40 836,68 Kč
12 5005,35973 Kč66 996,62 Kč
17 5005,30995 Kč92 924,12 Kč
25 0005,26207 Kč131 551,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč