Similar

NLV74HCT366ADTRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT366ADTRGTR-ND - Tape & Reel (TR) 488-NLV74HCT366ADTRGCT-ND - Cut Tape (CT) 488-NLV74HCT366ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT366ADTRG |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC366PW-Q100,118 | Nexperia USA Inc. | 1 154 | 1727-7938-1-ND | 0,47000 Kč | Similar |


