74HC1GU04GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 5 725
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 6 214
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 5 900
Unit Price: 2,10000 Kč
Datasheet
Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1GU04GV-Q100,1

DigiKey Part Number
1727-74HC1GU04GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC1GU04GV-Q100,1
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.2V
Mfr
Input Logic Level - High
1.7V ~ 4.8V
Series
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1GU04DBVT1Gonsemi5 725488-MC74HC1GU04DBVT1GCT-ND3,57000 KčDirect
MC74VHC1GU04DBVT1Gonsemi6 214488-MC74VHC1GU04DBVT1GCT-ND2,10000 KčDirect
MC74HC1GU04DFT2Gonsemi5 900488-MC74HC1GU04DFT2GCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29789 Kč3 893,67 Kč
6 0001,25453 Kč7 527,18 Kč
9 0001,23279 Kč11 095,11 Kč
15 0001,20873 Kč18 130,95 Kč
21 0001,19466 Kč25 087,86 Kč
30 0001,18112 Kč35 433,60 Kč
75 0001,15199 Kč86 399,25 Kč
150 0001,13444 Kč170 166,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29789 Kč
Unit Price with VAT:1,57045 Kč