


MC74HC1GU04DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1GU04DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1GU04DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1GU04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1GU04DBVT1G |
Description | IC INVERTER 1CH 1-INP 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1GU04DBVT1G Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,62860 Kč | 407,15 Kč |
| 500 | 1,53748 Kč | 768,74 Kč |
| 1 000 | 1,46251 Kč | 1 462,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36984 Kč | 4 109,52 Kč |
| 6 000 | 1,32448 Kč | 7 946,88 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

