NOR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G02GV-Q100,12

DigiKey Part Number
1727-74HC1G02GV-Q100,12TR-ND - Tape & Reel (TR)
1727-74HC1G02GV-Q100,12CT-ND - Cut Tape (CT)
1727-74HC1G02GV-Q100,12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G02GV-Q100,12
Description
IC GATE NOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1G02DBVT1Gonsemi4 401488-MC74HC1G02DBVT1GCT-ND2,10000 KčDirect
MC74HC1G02DFT2G-Qonsemi8 930488-MC74HC1G02DFT2G-QCT-ND2,10000 KčSimilar
In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,33100 Kč23,31 Kč
252,05800 Kč51,45 Kč
1001,74700 Kč174,70 Kč
2501,59836 Kč399,59 Kč
5001,50850 Kč754,25 Kč
1 0001,43458 Kč1 434,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18842 Kč3 565,26 Kč
6 0001,14807 Kč6 888,42 Kč
9 0001,12787 Kč10 150,83 Kč
15 0001,10552 Kč16 582,80 Kč
21 0001,09244 Kč22 941,24 Kč
30 0001,07986 Kč32 395,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč