
MC74HC1G02DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G02DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1G02DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1G02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G02DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 250 | 0,80380 Kč | 200,95 Kč |
| 500 | 0,75424 Kč | 377,12 Kč |
| 1 000 | 0,71330 Kč | 713,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66270 Kč | 1 988,10 Kč |
| 6 000 | 0,63789 Kč | 3 827,34 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





