Monostable Multivibrator 65 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123D-Q100,118

DigiKey Part Number
1727-74HC123D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC123D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC123D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123D-Q100,118
Description
IC MMV 2-CIR 65-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-SO
Propagation Delay
65 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,14500 Kč51,45 Kč
254,56920 Kč114,23 Kč
1003,93920 Kč393,92 Kč
2503,64104 Kč910,26 Kč
5003,46006 Kč1 730,03 Kč
1 0003,31159 Kč3 311,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,15474 Kč7 886,85 Kč
5 0003,06016 Kč15 300,80 Kč
7 5003,01279 Kč22 595,92 Kč
12 5002,96033 Kč37 004,12 Kč
17 5002,92965 Kč51 268,88 Kč
25 0002,90017 Kč72 504,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč