Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT595BQ-Q100,1

DigiKey Part Number
1727-7876-2-ND - Tape & Reel (TR)
1727-7876-1-ND - Cut Tape (CT)
1727-7876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT595BQ-Q100,1
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHCT595QWBQBRQ1Texas Instruments2 109296-CAHCT595QWBQBRQ1CT-ND18,48000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,31500 Kč83,15 Kč
257,44160 Kč186,04 Kč
1006,48420 Kč648,42 Kč
2506,02560 Kč1 506,40 Kč
5005,74968 Kč2 874,84 Kč
1 0005,59975 Kč5 599,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,62782 Kč13 883,46 Kč
6 0004,50376 Kč27 022,56 Kč
9 0004,44164 Kč39 974,76 Kč
15 0004,37278 Kč65 591,70 Kč
21 0004,33254 Kč90 983,34 Kč
30 0004,29385 Kč128 815,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč