
CAHCT595QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT595QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT595QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT595QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT595QWBQBRQ1 |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,83632 Kč | 2 459,08 Kč |
| 500 | 9,41970 Kč | 4 709,85 Kč |
| 1 000 | 9,38107 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,65209 Kč | 25 956,27 Kč |
| 6 000 | 8,44463 Kč | 50 667,78 Kč |
| 9 000 | 8,34069 Kč | 75 066,21 Kč |
| 15 000 | 8,22555 Kč | 123 383,25 Kč |
| 21 000 | 8,15828 Kč | 171 323,88 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



