Direct
Direct



74AHCT1G86GW-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G86GW-Q100,TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86GW-Q100, |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT86DFT2G | onsemi | 0 | M74VHC1GT86DFT2GOSTR-ND | 1,36921 Kč | Direct |
| MC74VHC1GT86DFT2G-Q | onsemi | 0 | 488-MC74VHC1GT86DFT2G-Q-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50395 Kč | 4 511,85 Kč |
| 6 000 | 1,45495 Kč | 8 729,70 Kč |
| 9 000 | 1,43038 Kč | 12 873,42 Kč |
| 15 000 | 1,40318 Kč | 21 047,70 Kč |
| 21 000 | 1,38729 Kč | 29 133,09 Kč |
| 30 000 | 1,37200 Kč | 41 160,00 Kč |
| 75 000 | 1,33908 Kč | 100 431,00 Kč |
| 150 000 | 1,31923 Kč | 197 884,50 Kč |
| Unit Price without VAT: | 1,50395 Kč |
|---|---|
| Unit Price with VAT: | 1,81978 Kč |