Direct
Similar

74AHCT1G32GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G32GV-Q100,TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32GV-Q100, |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 3 177 | 488-MC74VHC1GT32DBVT1GCT-ND | 2,10000 Kč | Direct |
| NLV74VHC1GT32DTT1G | onsemi | 134 000 | NLV74VHC1GT32DTT1G-ND | 5,03952 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17015 Kč | 3 510,45 Kč |
| 6 000 | 1,13032 Kč | 6 781,92 Kč |
| 9 000 | 1,11037 Kč | 9 993,33 Kč |
| 15 000 | 1,08828 Kč | 16 324,20 Kč |
| 21 000 | 1,07538 Kč | 22 582,98 Kč |
| 30 000 | 1,06296 Kč | 31 888,80 Kč |
| 75 000 | 1,03623 Kč | 77 717,25 Kč |
| 150 000 | 1,02012 Kč | 153 018,00 Kč |
| Unit Price without VAT: | 1,17015 Kč |
|---|---|
| Unit Price with VAT: | 1,41588 Kč |