74AHCT1G08GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G08GV-Q100,TR-ND - Tape & Reel (TR) 1727-74AHCT1G08GV-Q100,CT-ND - Cut Tape (CT) 1727-74AHCT1G08GV-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GV-Q100, |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT08DBVT1G | onsemi | 1 778 | 488-MC74VHC1GT08DBVT1GCT-ND | 2,10000 Kč | Direct |
| TC7SET08F,LJ(CT | Toshiba Semiconductor and Storage | 10 049 | TC7SET08FLJ(CTCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 250 | 1,33716 Kč | 334,29 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 1 000 | 1,19668 Kč | 1 196,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11828 Kč | 3 354,84 Kč |
| 6 000 | 1,07993 Kč | 6 479,58 Kč |
| 9 000 | 1,06073 Kč | 9 546,57 Kč |
| 15 000 | 1,03946 Kč | 15 591,90 Kč |
| 21 000 | 1,02702 Kč | 21 567,42 Kč |
| 30 000 | 1,01507 Kč | 30 452,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |