
TC7SET08F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET08FLJ(CTTR-ND - Tape & Reel (TR) TC7SET08FLJ(CTCT-ND - Cut Tape (CT) TC7SET08FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET08F,LJ(CT |
Description | IC GATE AND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET08F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

