Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14D-Q100,118

DigiKey Part Number
1727-74AHCT14D-Q100,118TR-ND - Tape & Reel (TR)
1727-74AHCT14D-Q100,118CT-ND - Cut Tape (CT)
1727-74AHCT14D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT14ADR2Gonsemi52 120MC74VHCT14ADR2GOSCT-ND7,14000 KčDirect
MC74VHCT14ADTR2G-Qonsemi2 305488-MC74VHCT14ADTR2G-QCT-ND7,77000 KčSimilar
SN74AHCT14DRochester Electronics, LLC12 3592156-SN74AHCT14D-ND20,79000 KčSimilar
SN74AHCT14DRTexas Instruments198 742296-1474-1-ND8,82000 KčSimilar
In-Stock: 2 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,24160 Kč106,04 Kč
1003,65160 Kč365,16 Kč
2503,37144 Kč842,86 Kč
5003,20262 Kč1 601,31 Kč
1 0003,06319 Kč3 063,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,45232 Kč6 130,80 Kč
5 0002,37550 Kč11 877,50 Kč
7 5002,33705 Kč17 527,88 Kč
12 5002,29444 Kč28 680,50 Kč
17 5002,26956 Kč39 717,30 Kč
25 0002,24560 Kč56 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč