
MC74VHCT14ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT14ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT14ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT14ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT14ADTR2G-Q |
Description | LOG CMOS INVERTER HEX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.35V ~ 0.6V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 250 | 3,87540 Kč | 968,85 Kč |
| 500 | 3,68514 Kč | 1 842,57 Kč |
| 1 000 | 3,52850 Kč | 3 528,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,36304 Kč | 8 407,60 Kč |
| 5 000 | 3,26330 Kč | 16 316,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

