Phototransistors 850nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1540052NA3090

DigiKey Part Number
732-1540052NA3090-ND
Manufacturer
Manufacturer Product Number
1540052NA3090
Description
WL-TTRW THT PHOTOTRANSISTOR ROUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
1540052NA3090 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Würth Elektronik
Viewing Angle
30°
Series
Power - Max
75 mW
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
300 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,41200 Kč74,12 Kč
505,92140 Kč296,07 Kč
2505,37548 Kč1 343,87 Kč
5005,22346 Kč2 611,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč