1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y105KXJTW1BC

DigiKey Part Number
720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y105KXJTW1BC
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y105KXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805YC105KAT2AKYOCERA AVX113 779478-KGM21AR71C105KUCT-ND3,36000 KčDirect
CC0805KFX7R7BB105YAGEO7 08913-CC0805KFX7R7BB105CT-ND2,73000 KčDirect
CC0805KKX7R7BB105YAGEO816 305311-1365-1-ND2,73000 KčDirect
C0805C105J4RACTMKEMET6 565399-7342-1-ND7,56000 KčUpgrade
C0805C105K4RACTUKEMET532 364399-C0805C105K4RACTUCT-ND4,62000 KčUpgrade
In-Stock: 4 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,27600 Kč32,76 Kč
502,36860 Kč118,43 Kč
1002,09140 Kč209,14 Kč
5001,62104 Kč810,52 Kč
1 0001,47616 Kč1 476,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29747 Kč3 892,41 Kč
6 0001,21012 Kč7 260,72 Kč
9 0001,16639 Kč10 497,51 Kč
15 0001,11793 Kč16 768,95 Kč
21 0001,08962 Kč22 882,02 Kč
30 0001,06238 Kč31 871,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč