CDSU400B | |
|---|---|
DigiKey Part Number | 641-1003-2-ND - Tape & Reel (TR) 641-1003-1-ND - Cut Tape (CT) 641-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU400B |
Description | DIODE STANDARD 80V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| 2 000 | 1,28204 Kč | 2 564,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14570 Kč | 4 582,80 Kč |
| 8 000 | 1,03084 Kč | 8 246,72 Kč |
| 12 000 | 0,97224 Kč | 11 666,88 Kč |
| 20 000 | 0,90634 Kč | 18 126,80 Kč |
| 28 000 | 0,86730 Kč | 24 284,40 Kč |
| 40 000 | 0,82933 Kč | 33 173,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |