PCAL6408AHKX | |
|---|---|
DigiKey Part Number | 568-9944-2-ND - Tape & Reel (TR) 568-9944-1-ND - Cut Tape (CT) 568-9944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AHKX Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-XFQFN |
Interface I2C, SMBus | Supplier Device Package 16-XQFN (1.8x2.6) |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 15,96680 Kč | 399,17 Kč |
| 100 | 14,09810 Kč | 1 409,81 Kč |
| 250 | 13,20776 Kč | 3 301,94 Kč |
| 500 | 12,67146 Kč | 6 335,73 Kč |
| 1 000 | 12,39134 Kč | 12 391,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,79174 Kč | 47 166,96 Kč |
| 8 000 | 11,54074 Kč | 92 325,92 Kč |
| 12 000 | 11,41511 Kč | 136 981,32 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |