I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554BBSHP

DigiKey Part Number
568-PCA9554BBSHPTR-ND - Tape & Reel (TR)
568-9939-1-ND - Cut Tape (CT)
568-PCA9554BBSHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554BBSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-HVQFN (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,36300 Kč223,63 Kč
2520,28400 Kč507,10 Kč
10017,99320 Kč1 799,32 Kč
25016,89836 Kč4 224,59 Kč
50016,23944 Kč8 119,72 Kč
1 00016,04100 Kč16 041,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,98396 Kč89 903,76 Kč
12 00014,70875 Kč176 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč