
0878980454 | |
|---|---|
DigiKey Part Number | WM20565TR-ND - Tape & Reel (TR) WM20565CT-ND - Cut Tape (CT) WM20565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980454 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980454 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 100 | 25,44960 Kč | 2 544,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 23,38032 Kč | 10 287,34 Kč |
| 880 | 22,26432 Kč | 19 592,60 Kč |
| 1 320 | 21,63637 Kč | 28 560,01 Kč |
| 2 200 | 20,87077 Kč | 45 915,69 Kč |
| 3 080 | 20,38149 Kč | 62 774,99 Kč |
| 4 400 | 19,87532 Kč | 87 451,41 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






