
PCA9554BBSHP | |
|---|---|
DigiKey Part Number | 568-PCA9554BBSHPTR-ND - Tape & Reel (TR) 568-9939-1-ND - Cut Tape (CT) 568-PCA9554BBSHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554BBSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 25 | 20,28400 Kč | 507,10 Kč |
| 100 | 17,99320 Kč | 1 799,32 Kč |
| 250 | 16,89836 Kč | 4 224,59 Kč |
| 500 | 16,23944 Kč | 8 119,72 Kč |
| 1 000 | 16,04100 Kč | 16 041,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,98396 Kč | 89 903,76 Kč |
| 12 000 | 14,70875 Kč | 176 505,00 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






