I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535AHF,128

DigiKey Part Number
568-9937-2-ND - Tape & Reel (TR)
568-9937-1-ND - Cut Tape (CT)
568-9937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535AHF,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-WFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HWQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX7312ATG+Analog Devices Inc./Maxim Integrated3 022MAX7312ATG+-ND182,26000 KčSimilar
TCA9535RTWRTexas Instruments21 001296-25156-1-ND30,87000 KčSimilar
TCA9555RTWRTexas Instruments16 365296-24857-1-ND36,75000 KčSimilar
In-Stock: 3 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,45800 Kč344,58 Kč
2531,42160 Kč785,54 Kč
10028,08690 Kč2 808,69 Kč
25026,49612 Kč6 624,03 Kč
50025,66292 Kč12 831,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00019,25821 Kč115 549,26 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč