
TCA9535RTWR | |
|---|---|
DigiKey Part Number | 296-25156-2-ND - Tape & Reel (TR) 296-25156-1-ND - Cut Tape (CT) 296-25156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,86400 Kč | 496,60 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,55400 Kč | 4 138,50 Kč |
| 500 | 15,90934 Kč | 7 954,67 Kč |
| 1 000 | 15,37831 Kč | 15 378,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,34534 Kč | 46 036,02 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |












