PCA6416AHF,128 | |
|---|---|
DigiKey Part Number | 568-9935-2-ND - Tape & Reel (TR) 568-9935-1-ND - Cut Tape (CT) 568-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6416AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA6416AHF,128 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HWQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 25 | 22,40080 Kč | 560,02 Kč |
| 100 | 19,90400 Kč | 1 990,40 Kč |
| 250 | 18,71256 Kč | 4 678,14 Kč |
| 500 | 17,99444 Kč | 8 997,22 Kč |
| 1 000 | 17,84662 Kč | 17 846,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,63364 Kč | 99 801,84 Kč |
| 12 000 | 16,33399 Kč | 196 007,88 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |