Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010BS,115

DigiKey Part Number
568-8698-2-ND - Tape & Reel (TR)
568-8698-1-ND - Cut Tape (CT)
568-8698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2010BS,115
Description
IC XLTR VL BIDIR 24-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NVT2010BS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
24-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
24-HVQFN (4x4)
Channels per Circuit
10
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,13200 Kč221,32 Kč
2520,06560 Kč501,64 Kč
10017,78950 Kč1 778,95 Kč
25016,70264 Kč4 175,66 Kč
50016,04752 Kč8 023,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,23839 Kč22 857,59 Kč
3 00014,84244 Kč44 527,32 Kč
4 50014,64424 Kč65 899,08 Kč
7 50014,42459 Kč108 184,43 Kč
10 50014,29618 Kč150 109,89 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč