8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA82C250T/YM,118

DigiKey Part Number
568-8672-2-ND - Tape & Reel (TR)
568-8672-1-ND - Cut Tape (CT)
568-8672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA82C250T/YM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 870
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,41000 Kč52,41 Kč
1038,96400 Kč389,64 Kč
2535,59960 Kč889,99 Kč
10031,90340 Kč3 190,34 Kč
25030,14024 Kč7 535,06 Kč
50029,07678 Kč14 538,39 Kč
1 00028,20174 Kč28 201,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,27794 Kč68 194,85 Kč
5 00026,72142 Kč133 607,10 Kč
7 50026,44248 Kč198 318,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,41000 Kč
Unit Price with VAT:63,41610 Kč