Voltage Level Translator Bidirectional 1 Circuit 3 Channel 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2003DP,118

DigiKey Part Number
568-8383-2-ND - Tape & Reel (TR)
568-8383-1-ND - Cut Tape (CT)
568-8383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2003DP,118
Description
IC XLTR VL BIDIR 10-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2003DP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
10-TSSOP
Channels per Circuit
3
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2002TLHNXP USA Inc.12 046568-NVT2002TLHCT-ND15,33000 KčMFR Recommended
In-Stock: 12 356
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,16100 Kč151,61 Kč
2513,66560 Kč341,64 Kč
10012,02980 Kč1 202,98 Kč
25011,24904 Kč2 812,26 Kč
50010,77870 Kč5 389,35 Kč
1 00010,39149 Kč10 391,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,98262 Kč24 956,55 Kč
5 0009,73618 Kč48 680,90 Kč
7 5009,61280 Kč72 096,00 Kč
12 5009,47611 Kč118 451,38 Kč
17 5009,39625 Kč164 434,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč