CBTL02043ABQ,115 | |
|---|---|
DigiKey Part Number | 568-6678-2-ND - Tape & Reel (TR) 568-6678-1-ND - Cut Tape (CT) 568-6678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL02043ABQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL02043ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 30,29100 Kč | 302,91 Kč |
| 25 | 27,58400 Kč | 689,60 Kč |
| 100 | 24,60750 Kč | 2 460,75 Kč |
| 250 | 23,18952 Kč | 5 797,38 Kč |
| 500 | 22,33490 Kč | 11 167,45 Kč |
| 1 000 | 21,63140 Kč | 21 631,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,76253 Kč | 62 287,59 Kč |
| 6 000 | 20,33732 Kč | 122 023,92 Kč |
| 9 000 | 20,12436 Kč | 181 119,24 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |