20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL02042ABQ,115

DigiKey Part Number
568-6676-2-ND - Tape & Reel (TR)
568-6676-1-ND - Cut Tape (CT)
568-6676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL02042ABQ,115
Description
IC MUX/DEMUX 2:1 PCI 20DHVQFN
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CBTL02042ABQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, PCIe, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
7GHz
Features
Bi-Directional, SATA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 835
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
1032,16400 Kč321,64 Kč
2529,31000 Kč732,75 Kč
10026,17570 Kč2 617,57 Kč
25024,68240 Kč6 170,60 Kč
50023,78230 Kč11 891,15 Kč
1 00023,04112 Kč23 041,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,12587 Kč66 377,61 Kč
6 00021,67799 Kč130 067,94 Kč
9 00021,45360 Kč193 082,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč