RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS740IPW/Q900,

DigiKey Part Number
568-6674-2-ND - Tape & Reel (TR)
568-6674-1-ND - Cut Tape (CT)
568-6674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS740IPW/Q900,
Description
IC UART SINGLE W/FIFO 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
6mA
Part Status
Active
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS232, RS485
Supplier Device Package
16-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1084,05500 Kč840,55 Kč
2577,49960 Kč1 937,49 Kč
10070,30130 Kč7 030,13 Kč
25067,19360 Kč16 798,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,49131 Kč156 228,27 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč