Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BQ,115

DigiKey Part Number
568-6660-2-ND - Tape & Reel (TR)
568-6660-1-ND - Cut Tape (CT)
568-6660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BQ,115
Description
IC XLTR VL BIDIR 16-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Channels per Circuit
6
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2008BQZNXP USA Inc.0568-NVT2008BQZTR-ND11,24681 KčMFR Recommended
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,79830 Kč29 394,90 Kč
6 0009,56644 Kč57 398,64 Kč
9 0009,45031 Kč85 052,79 Kč
15 0009,32170 Kč139 825,50 Kč
21 0009,27776 Kč194 832,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79830 Kč
Unit Price with VAT:11,85594 Kč