LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685BS,118

DigiKey Part Number
568-5305-2-ND - Tape & Reel (TR)
568-5305-1-ND - Cut Tape (CT)
568-5305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685BS,118
Description
IC LED DRVR LIN PWM 25MA 28HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-HVQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9685BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.5V
Manufacturer
NXP USA Inc.
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
28-VQFN Exposed Pad
Voltage - Supply (Min)
2.3V
Supplier Device Package
28-HVQFN (6x6)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,33000 Kč553,30 Kč
2550,75640 Kč1 268,91 Kč
10045,72940 Kč4 572,94 Kč
25043,33400 Kč10 833,50 Kč
50042,83172 Kč21 415,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00039,67383 Kč158 695,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč