Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010PW,118

DigiKey Part Number
568-5299-2-ND - Tape & Reel (TR)
568-5299-1-ND - Cut Tape (CT)
568-5299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2010PW,118
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2010PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
24-TSSOP
Channels per Circuit
10
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 643
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,73000 Kč187,30 Kč
2516,94120 Kč423,53 Kč
10014,97160 Kč1 497,16 Kč
25014,03340 Kč3 508,35 Kč
50013,46686 Kč6 733,43 Kč
1 00013,00091 Kč13 000,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,50884 Kč31 272,10 Kč
5 00012,21239 Kč61 061,95 Kč
7 50012,06388 Kč90 479,10 Kč
12 50011,89938 Kč148 742,25 Kč
17 50011,84119 Kč207 220,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč